SUHR-04V-S

JST Commercial
306-SUHR-04V-S
SUHR-04V-S

Mfr.:

Description:
Headers & Wire Housings SUH HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 807

Stock:
807 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,312 € 3,12 €
0,279 € 6,98 €
0,266 € 26,60 €
0,237 € 59,25 €
0,215 € 215,00 €
0,204 € 408,00 €
0,199 € 1.990,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
4 Position
0.8 mm (0.031 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
SUH
Wire-to-Board
32 AWG to 28 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 1 A
Flammability Rating: UL94 V-0
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Voltage Rating: 30 VAC / VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99