STO-41-187N

JST Commercial
306-STO-41-187N
STO-41-187N

Mfr.:

Description:
Terminals TAB-ON CHAIN TERMINAL 187

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,046 € 0,46 €
0,039 € 0,98 €
0,034 € 3,40 €
0,03 € 7,50 €
0,026 € 26,00 €
0,024 € 60,00 €
0,023 € 115,00 €
0,021 € 210,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Terminals
Tab
Crimp
Female
Not Insulated
20 AWG
16 AWG
Push-In
Brass
TAB-ON TERMINAL
Brand: JST Commercial
Product Type: Terminals
Factory Pack Quantity: 10000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.