STO-01T-187N

JST Commercial
306-STO-01T-187N
STO-01T-187N

Mfr.:

Description:
Terminals STC-187 SERIES TAB ON CHAIN TERMINAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9.600
Expected 6/30/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,057 € 0,57 €
0,047 € 1,18 €
0,042 € 4,20 €
0,036 € 9,00 €
0,031 € 31,00 €
0,028 € 70,00 €
0,025 € 250,00 €
0,024 € 480,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Terminals
Tab
Crimp
Female
Not Insulated
24 AWG
20 AWG
Push-In
Tin
Brass
TAB-ON TERMINAL
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Terminals
Factory Pack Quantity: 10000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99