STO-01T-110N

JST Commercial
306-STO-01T-110N
STO-01T-110N

Mfr.:

Description:
Terminals TAB-ON TERMINAL STO-110 SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.339

Stock:
11.339 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,04 € 0,40 €
0,034 € 0,85 €
0,029 € 2,90 €
0,026 € 6,50 €
0,022 € 22,00 €
0,021 € 52,50 €
0,02 € 100,00 €
0,019 € 190,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Terminals
Crimp
Insulated
24 AWG
20 AWG
Cable Mount / Free Hanging
Tin
Brass
TAB-ON TERMINAL
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Length: 15.4 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 10000
Subcategory: Terminals
Width: 3.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99