SSF-21GW-P1.4

JST Commercial
306-SSF-21GW-P1.4
SSF-21GW-P1.4

Mfr.:

Description:
Headers & Wire Housings SL CONTACT (SSF)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,133 € 798,00 €
0,12 € 1.440,00 €
0,114 € 2.736,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Contacts
1 Position
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Tin
SL
Wire-to-Wire
22 AWG to 18 AWG
- 25 C
+ 90 C
Brand: JST Commercial
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 7 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 6000
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC, 300 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536904000
ECCN:
EAR99