SPSM-41T-M1.1

JST Commercial
306-SPSM-41T-M1.1
SPSM-41T-M1.1

Mfr.:

Description:
Headers & Wire Housings PSI CONTACT (MALE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.175

Stock:
2.175 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,128 € 1,28 €
0,106 € 2,65 €
0,095 € 9,50 €
0,082 € 20,50 €
0,069 € 69,00 €
0,054 € 140,40 €
0,053 € 275,60 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Pin
1 Position
Cable Mount / Free Hanging
Crimp
Straight
Pin (Male)
Tin
PSI
Wire-to-Board, Wire-to-Wire
26 AWG to 16 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 25 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2600
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC, 300 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99