SPS-82T-187-8

JST Commercial
306-SPS-82T-187-8
SPS-82T-187-8

Mfr.:

Description:
Headers & Wire Housings PS CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,098 € 0,98 €
0,081 € 2,03 €
0,072 € 7,20 €
0,063 € 15,75 €
0,052 € 52,00 €
0,046 € 115,00 €
0,045 € 157,50 €
0,043 € 451,50 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Tab
1 Position
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Tin
PS
Wire-to-Wire
26 AWG to 14 AWG
- 40 C
+ 105 C
Brand: JST Commercial
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 25 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99