SPS-61T-250

JST Commercial
306-SPS-61T-250
SPS-61T-250

Mfr.:

Description:
Terminals SP CONTACT 250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.360
Expected 7/28/2026
25.000
10.000
Expected 9/1/2026
15.000
Expected 9/15/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,086 € 0,86 €
0,071 € 1,78 €
0,064 € 6,40 €
0,055 € 13,75 €
0,046 € 46,00 €
0,042 € 105,00 €
0,04 € 200,00 €
0,038 € 380,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Contacts
Crimp
0.8 mm
18 AWG
14 AWG
Cable Mount / Free Hanging
Tin
Brass
PS
Brand: JST Commercial
Current Rating: 25 A
Length: 20.8 mm
Maximum Bundle Diameter: 3.9 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 5000
Subcategory: Terminals
Voltage Rating: 250 VAC/DC
Width: 7.6 mm
Wire Gauge: 18 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.