SPS-01T-187-8

JST Commercial
306-SPS-01T-187-8
SPS-01T-187-8

Mfr.:

Description:
Headers & Wire Housings PS CONTACT 187

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.875

Stock:
7.875 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,063 € 0,63 €
0,052 € 1,30 €
0,046 € 4,60 €
0,04 € 10,00 €
0,034 € 34,00 €
0,033 € 82,50 €
0,032 € 160,00 €
0,028 € 280,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Tab
1 Position
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Tin
PS
Wire-to-Wire
26 AWG to 14 AWG
- 40 C
+ 105 C
Brand: JST Commercial
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 25 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536904000
ECCN:
EAR99