SPH-002GW-P0.5L

JST Commercial
306-SPH-002GW-P0.5L
SPH-002GW-P0.5L

Mfr.:

Description:
Terminals PH CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.028

Stock:
4.028 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,29 € 2,90 €
0,255 € 6,38 €
0,225 € 22,50 €
0,202 € 50,50 €
0,165 € 165,00 €
0,155 € 387,50 €
0,128 € 640,00 €
0,127 € 1.016,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Contacts
Crimp
0.5
Cable Mount / Free Hanging
Phosphor Bronze
PH
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 2 A
Length: 5.7 mm
Maximum Bundle Diameter: 1.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Terminals
Factory Pack Quantity: 8000
Subcategory: Terminals
Voltage Rating: 100 VAC/DC
Wire Gauge: 28 AWG to 24 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99