SMR-05V-B

JST Commercial
306-SMR-05V-B
SMR-05V-B

Mfr.:

Description:
Headers & Wire Housings SM RECEPTACLE HOUSING (USE SHF CONTACT /

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.824

Stock:
1.824 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,186 € 1,86 €
0,164 € 4,10 €
0,142 € 14,20 €
0,116 € 29,00 €
0,104 € 104,00 €
0,095 € 237,50 €
0,092 € 460,00 €
0,09 € 900,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Connectors
5 Position
2.5 mm (0.098 in)
1 Row
Panel Mount
Crimp
Straight
Pin (Male)
Tin
SM
Wire-to-Wire
28 AWG to 22 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 3 A
Flammability Rating: UL94V-0
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Polyamide (PA)
Insulation Resistance: 500 mOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99