SMP-02VF-N

JST Commercial
306-SMP-02VF-N
SMP-02VF-N

Mfr.:

Description:
Headers & Wire Housings SM PLUG HOUSING (WITH ARM LOCK)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,097 € 0,97 €
0,08 € 2,00 €
0,071 € 7,10 €
0,062 € 15,50 €
0,044 € 44,00 €
0,043 € 430,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
Plug
10 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Pin (Male), Socket (Female)
Tin
SM
Wire-to-Wire
28 AWG to 22 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Phosphor Bronze
Current Rating: 3 A
Housing Gender: Plug
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.