SM10B-XSRS-TB(LF)(SN)

JST Commercial
306-SM10BXSRSTBLFSN
SM10B-XSRS-TB(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings XSR HEADER (SMT SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,486 € 1.701,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
10 Position
0.6 mm (0.024 in)
1 Row
SMD/SMT
Solder Pin
Right Angle
Socket (Female)
Tin
XSR
Wire-to-Board
36 AWG to 32 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Copper Alloy
Current Rating: 200 mA
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3500
Subcategory: Headers & Wire Housings
Voltage Rating: 30 VAC, 30 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.