SM08B-SSR-H-TB(LF)(SN)

JST Commercial
306-SM08BSSRHTBLFSN
SM08B-SSR-H-TB(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings SSR HEADER (SMT SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,343 € 1.543,50 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
8 Position
1 mm (0.039 in)
1 Row
SMD/SMT
Solder
Right Angle
SSR
Wire-to-Board
32 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 500 mA
Housing Colour: Gray
Housing Gender: Socket
Housing Material: Phosphor Bronze
Product Type: Headers & Wire Housings
Factory Pack Quantity: 4500
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC, 50 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.