SM08B-SRSS-TB(LF)(SN)

JST Commercial
306-SM08BSRSSTBLFSN
SM08B-SRSS-TB(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings SR HEADER (SMT SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.000
Expected 6/9/2026
48.000
24.000
Expected 7/6/2026
24.000
Expected 8/25/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,929 € 0,93 €
0,807 € 8,07 €
0,738 € 18,45 €
0,666 € 66,60 €
0,608 € 152,00 €
0,491 € 491,00 €
Full Reel (Order in multiples of 3000)
0,378 € 1.134,00 €
0,355 € 2.130,00 €
0,335 € 3.015,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Surface Mount Header
8 Position
1 mm (0.039 in)
1 Row
SMD/SMT
Solder Pin
Right Angle
Pin (Male)
Tin
SUR
Wire-to-Board
32 AWG to 28 AWG
- 25 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: JST Commercial
Contact Material: Copper Alloy
Current Rating: 1 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.