SM06B-SHJH-TF(HF)(D)

Not Assigned
SM06B-SHJH-TF(HF)(D)

Mfr.:

Description:
Headers & Wire Housings SHJ HEADER (SMT SIDE)

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
Headers
Shrouded
6 Position
1 mm (0.039 in)
1 Row
SMD/SMT
Solder Pin
Right Angle
Socket (Female)
Tin
SHJ
Wire-to-Board
32 AWG to 28 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Phosphor Bronze
Current Rating: 1 A
Housing Colour: White
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 125 VAC, 125 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99