SM04B-NSHSS-TB(LF)(SN)

JST Commercial
306-SM04BNSHSSTBLFSN
SM04B-NSHSS-TB(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings NSH HEADER (SMT SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.493
Expected 7/14/2026
10.500
Expected 10/6/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,564 € 5,64 €
0,48 € 48,00 €
0,428 € 107,00 €
0,396 € 396,00 €
0,366 € 1.098,00 €
0,353 € 2.118,00 €
0,345 € 3.622,50 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
4 Position
1 mm (0.039 in)
1 Row
SMD/SMT
Crimp
Right Angle
Pin (Male)
Tin
NSH
32 AWG to 28 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Copper
Current Rating: 1 A
Flammability Rating: UL94V-0
Housing Colour: Natural
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1500
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.