SM02B-SFKH-TF

JST Commercial
306-SM02B-SFKH-TF
SM02B-SFKH-TF

Mfr.:

Description:
Headers & Wire Housings SFK HEADER (SMT SIDE)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.659

Stock:
1.659
Can Dispatch Immediately
On Order:
3.000
Expected 9/15/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,48 € 4,80 €
0,409 € 40,90 €
0,365 € 91,25 €
0,344 € 344,00 €
0,322 € 966,00 €
0,297 € 1.782,00 €
0,286 € 3.432,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
Headers
Shrouded
2 Position
1.8 mm (0.071 in)
1 Row
SMD/SMT
Solder
Right Angle
Socket (Female)
Tin
Wire-to-Board
30 AWG to 22 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Copper Alloy
Current Rating: 4 A
Housing Colour: White
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3000
Subcategory: Headers & Wire Housings
Voltage Rating: 350 VAC, 350 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.