SM02B-PASS-TB(LF)(SN)

JST Commercial
306-SM02BPASSTBLFSN
SM02B-PASS-TB(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings PA HEADER (SMT SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.559

Stock:
2.559
Can Dispatch Immediately
On Order:
3.000
Expected 6/9/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,817 € 8,17 €
0,716 € 71,60 €
0,386 € 386,00 €
0,374 € 1.122,00 €
0,252 € 1.260,00 €
0,24 € 2.400,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
2 Position
2 mm (0.079 in)
1 Row
SMD/SMT
Crimp
Right Angle
Pin (Male)
Tin
PA
Wire-to-Board
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Copper
Current Rating: 3 A
Flammability Rating: UL94V-0
Housing Colour: Natural
Housing Material: Polyamide (PA)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99