SLM-61T-2.0

JST Commercial
306-SLM-61T-2.0
SLM-61T-2.0

Mfr.:

Description:
Terminals L CONTACT (SLM)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.330

Stock:
6.330 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,075 € 0,75 €
0,062 € 1,55 €
0,055 € 5,50 €
0,048 € 12,00 €
0,041 € 41,00 €
0,033 € 99,00 €
0,032 € 192,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Contacts
Crimp
Male
20 AWG
14 AWG
Cable Mount / Free Hanging
Tin
Brass
SL
Brand: JST Commercial
Contact Gender: Pin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 20.5 mm
Maximum Bundle Diameter: 3.4 mm
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 25 C
Product Type: Terminals
Factory Pack Quantity: 3000
Subcategory: Terminals
Wire Gauge: 20 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99