SLBTAD-01T-M0.5

JST Commercial
306-SLBTAD-01T-M0.5
SLBTAD-01T-M0.5

Mfr.:

Description:
Terminals LBT A-TYPE CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.980
Expected 3/31/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,093 € 0,93 €
0,077 € 1,93 €
0,069 € 6,90 €
0,058 € 14,50 €
0,05 € 50,00 €
0,046 € 115,00 €
0,041 € 287,00 €
0,03 € 630,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Terminals
Contact
Crimp
24 AWG
20 AWG
Cable Mount / Free Hanging
Tin
Copper
LBT
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Length: 5.9 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 7000
Subcategory: Terminals
Width: 1.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99