SJ4F-81GF-M3.0

JST Commercial
306-SJ4F-81GF-M3.0
SJ4F-81GF-M3.0

Mfr.:

Description:
Headers & Wire Housings JFA-J4000 CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 637

Stock:
637 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,681 € 6,81 €
0,654 € 16,35 €
0,611 € 61,10 €
0,556 € 139,00 €
0,501 € 250,50 €
0,399 € 399,00 €
0,398 € 1.114,40 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Receptacle
1 Position
Crimp
Straight
Socket (Female)
Gold
JFA
Wire-to-Board
14 AWG to 12 AWG
- 55 C
+ 105 C
Brand: JST Commercial
Contact Material: Copper Alloy
Contact Type: Receptacle
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1400
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC, 600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99