SHR-13V-S

JST Commercial
306-SHR-13V-S
SHR-13V-S

Mfr.:

Description:
Headers & Wire Housings SH HOUSING 13 Circuits

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106
Can Dispatch Immediately
On Order:
2.000
Expected 3/17/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,135 € 1,35 €
0,12 € 3,00 €
0,115 € 11,50 €
0,102 € 25,50 €
0,093 € 93,00 €
0,088 € 176,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
13 Position
1 mm (0.039 in)
1 Row
Crimp
Straight
Socket (Female)
Tin
SH
Wire-to-Board
32 AWG to 28 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 1 A
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
ECCN:
EAR99