SHR-04V-S

JST Commercial
306-SHR-04V-SPP
SHR-04V-S

Mfr.:

Description:
Headers & Wire Housings SH HOUSING 4 Circuits

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.656

Stock:
4.656
Can Dispatch Immediately
On Order:
6.000
Expected 9/15/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,067 € 0,67 €
0,06 € 1,50 €
0,057 € 5,70 €
0,051 € 12,75 €
0,046 € 46,00 €
0,043 € 86,00 €
0,042 € 840,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
4 Position
1 mm (0.039 in)
1 Row
Crimp
Socket (Female)
SH
Wire-to-Board
32 AWG to 28 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 1 A
Housing Colour: White
Housing Gender: Plug
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SH 1.0mm Wire-to-Board Connectors

JST Connectors SH 1.0mm Wire-to-Board Connectors are 1.0mm-pitch crimp-style connectors with a compact, low-profile design for wire-to-board applications. The JST SH series features a high-pressure contact design for an assured connection. These 1A, 50V connectors offer a unique contact engagement with the housing lance for excellent contact insertion when using smaller-diameter wires.