SHLP-30V-S-B

JST Commercial
306-SHLP-30V-S-B
SHLP-30V-S-B

Mfr.:

Description:
Headers & Wire Housings SHL HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,284 € 2,84 €
0,254 € 6,35 €
0,242 € 24,20 €
0,216 € 54,00 €
0,205 € 205,00 €
0,189 € 567,00 €
0,185 € 925,00 €
0,181 € 1.810,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
Socket
30 Position
1 mm (0.039 in)
1 Row
Crimp
Straight
Socket (Female)
Tin
SHL
Wire-to-Board
32 AWG to 28 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 1 A
Housing Colour: White
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC, 50 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
ECCN:
EAR99