SHIF-21T-P0.5

JST Commercial
306-SHIF-21T-P0.5
SHIF-21T-P0.5

Mfr.:

Description:
Headers & Wire Housings HIL CONTACT (SHIF)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.700

Stock:
2.700 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,149 € 1,49 €
0,123 € 3,08 €
0,11 € 11,00 €
0,095 € 23,75 €
0,08 € 80,00 €
0,072 € 180,00 €
0,058 € 290,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Socket
1 Position
Push-In
Crimp
Straight
Socket (Female)
Tin
HIL
Wire-to-Wire
22 AWG to 18 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 5 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 5000
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC, 300 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99