SGHD-002GA-P0.2

JST Commercial
306-SGHD-002GA-P0.2
SGHD-002GA-P0.2

Mfr.:

Description:
Terminals GHD CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.783

Stock:
17.783
Can Dispatch Immediately
On Order:
120.000
Expected 6/9/2026
16.000
Expected 6/30/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,069 € 0,69 €
0,057 € 1,43 €
0,051 € 5,10 €
0,044 € 11,00 €
0,038 € 38,00 €
0,035 € 87,50 €
0,034 € 170,00 €
0,033 € 330,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Terminals
Contact
Crimp
30 AWG
26 AWG
Cable Mount / Free Hanging
Gold
Copper
GH
Brand: JST Commercial
Country of Assembly: JP
Country of Diffusion: Not Available
Country of Origin: JP
Length: 5.8 mm
Product Type: Terminals
Factory Pack Quantity: 20000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99