SGF-21-5

JST Commercial
306-SGF-21-5
SGF-21-5

Mfr.:

Description:
Terminals BULLET TERMINAL 5.0MM DIA. FEMALE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,065 € 0,65 €
0,054 € 1,35 €
0,048 € 4,80 €
0,042 € 10,50 €
0,035 € 35,00 €
0,034 € 85,00 €
0,029 € 290,00 €
0,028 € 560,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Terminals
Bullet
Crimp
Female
Not Insulated
22 AWG
18 AWG
Push-In
Brass
SGF
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Terminals
Factory Pack Quantity: 5000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99