SDK-9BNS-K13-GN-TB(LF)(SN)

JST Commercial
306-DK9BNSK13GNTBLSU
SDK-9BNS-K13-GN-TB(LF)(SN)

Mfr.:

Description:
Memory Card Connectors SDK CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,21 € 3,21 €
2,92 € 29,20 €
2,76 € 69,00 €
2,70 € 135,00 €
2,57 € 257,00 €
2,24 € 560,00 €
2,18 € 981,00 €
1,86 € 1.674,00 €
1,73 € 4.671,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
SD
9 Contact
SMD/SMT
500 mA
PCB Mount
Gold
Brand: JST Commercial
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Memory Card Connectors
Series: SDK
Factory Pack Quantity: 450
Subcategory: Memory Connectors & Sockets
Voltage Rating: 5 VAC, 5 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
USHTS:
8536694040
ECCN:
EAR99