SC02B-J42SK-GHXPR

JST Commercial
306-SC02BJ42SKGHXPR
SC02B-J42SK-GHXPR

Mfr.:

Description:
Headers & Wire Housings J4000 HEADER..SIDE ENTRY W/PROTECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,76 € 3,76 €
3,42 € 34,20 €
3,24 € 81,00 €
2,10 € 252,00 €
2,09 € 501,60 €
2,07 € 5.216,40 €
2,03 € 10.231,20 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
2 Position
6 mm (0.236 in)
1 Row
PCB Mount
Solder Pin
Right Angle
Socket (Female)
Gold
JFA
Wire-to-Board, Wire-to-Wire
16 AWG to 12 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 22 A
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 120
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC, 600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99