SB10P-HVQ-CA(LF)(SN)

JST Commercial
306-SB10PHVQCALFSN
SB10P-HVQ-CA(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings SB HEADER (STRAIGHT)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,571 € 5,71 €
0,523 € 13,08 €
0,471 € 47,10 €
0,431 € 107,75 €
0,343 € 343,00 €
0,322 € 805,00 €
0,292 € 2.920,00 €
0,278 € 5.560,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Header
10 Position
2.5 mm (0.098 in)
1 Row
Through Hole
Solder Pin
Straight
SB
- 25 C
+ 85 C
Brand: JST Commercial
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.