SAA-21T-4L

JST Commercial
306-SAA-21T-4L
SAA-21T-4L

Mfr.:

Description:
Terminals FORK CHAIN TERMINAL WITH LOCKING TYPE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,066 € 0,66 €
0,054 € 1,35 €
0,049 € 4,90 €
0,042 € 10,50 €
0,035 € 35,00 €
0,034 € 85,00 €
0,029 € 217,50 €
0,028 € 630,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Screw Terminals
Fork
Crimp
Female
Insulated
22 AWG
18 AWG
Screw
Tin
Brass
fork term
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Terminals
Factory Pack Quantity: 7500
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99