S7P-VH(LF)(SN)

JST Commercial
306-S7P-VHLFSN
S7P-VH(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings VH HEADER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 323

Stock:
323 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,462 € 4,62 €
0,455 € 45,50 €
0,35 € 87,50 €
0,329 € 329,00 €
0,318 € 795,00 €
0,294 € 1.470,00 €
0,28 € 2.800,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
7 Position
3.96 mm (0.156 in)
1 Row
Through Hole
Crimp
Right Angle
Pin (Male)
Tin
3.6 mm (0.142 in)
VH
22 AWG to 16 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 10 A
Flammability Rating: UL94V-0
Housing Colour: Natural
Housing Material: Polyamide (PA66)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99