S7B-ZR(LF)(SN)

JST Commercial
306-S7B-ZRLFSN
S7B-ZR(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings ZR HEADER (SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 960

Stock:
960 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,199 € 1,99 €
0,169 € 16,90 €
0,151 € 37,75 €
0,143 € 143,00 €
0,127 € 635,00 €
0,121 € 1.210,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
7 Position
1.5 mm (0.059 in)
1 Row
Through Hole
IDC
Right Angle
Pin (Male)
Tin
2.7 mm (0.106 in)
ZR
Wire-to-Board
30 AWG to 28 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Current Rating: 700 mA
Housing Colour: Natural
Housing Material: Polyamide (PA66)
Insulation Resistance: 500 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99