S4B-JL-F-E(LF)(SN)

JST Commercial
306-S4BJLFELFSN
S4B-JL-F-E(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings JL HEADER (SIDE)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,263 € 2,63 €
0,231 € 5,78 €
0,199 € 19,90 €
0,178 € 35,60 €
0,148 € 148,00 €
0,14 € 364,00 €
0,127 € 1.270,00 €
0,121 € 2.420,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Locking
4 Position
2.5 mm (0.098 in)
1 Row
PCB Mount
Solder Pin
Straight
Tin
JL
Board-to-Board
- 25 C
+ 85 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Current Rating: 3 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99