S3P-VH-GZ

JST Commercial
306-S3P-VH-GZP
S3P-VH-GZ

Mfr.:

Description:
Headers & Wire Housings VH HEADER (SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2,30 €
2,01 € 20,10 €
1,93 € 48,25 €
1,80 € 180,00 €
1,68 € 420,00 €
1,42 € 710,00 €
1,27 € 1.270,00 €
1,20 € 3.000,00 €
1,14 € 5.700,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
3 Position
3.96 mm (0.156 in)
1 Row
PCB Mount
Solder Pin
Right Angle
Socket (Female)
Tin
VH
Wire-to-Board
22 AWG to 16 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 10 A
Housing Colour: White
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99