S36B-PUDSS-1(LF)(SN)

JST Commercial
306-S36BPUDSS1LFSN
S36B-PUDSS-1(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings PUD HEADER (SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 679

Stock:
679 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
0,998 € 9,98 €
0,955 € 23,88 €
0,894 € 89,40 €
0,808 € 202,00 €
0,663 € 331,50 €
0,552 € 425,04 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
36 Position
2 mm (0.079 in)
1 Row
PCB Mount
Solder Pin
Right Angle
Pin (Male)
Tin
PUD
Wire-to-Board
28 AWG to 22 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 3 A
Housing Colour: Natural
Product Type: Headers & Wire Housings
Factory Pack Quantity: 770
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99