S26B-PUDKS-1(LF)(SN)

JST Commercial
306-S26BPUDKS1LFSN
S26B-PUDKS-1(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings PUD HEADER (SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,763 € 7,63 €
0,733 € 18,33 €
0,685 € 68,50 €
0,624 € 156,00 €
0,562 € 281,00 €
0,426 € 468,60 €
0,425 € 935,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
26 Position
2 mm (0.079 in)
1 Row
PCB Mount
Solder Pin
Right Angle
Pin (Male)
Tin
PUD
Wire-to-Board
28 AWG to 22 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 3 A
Housing Colour: Natural
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1100
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.