S20B-J11DK-GWXR(LF)

JST Commercial
306-S20BJ11DKGWXRLF
S20B-J11DK-GWXR(LF)

Mfr.:

Description:
Headers & Wire Housings JFA-J1100 HEADER (SIDE)(S:SINGLE D:DOUBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,98 € 672,30 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
20 Position
2.2 mm (0.087 in)
2 Row
3.9 mm (0.154 in)
PCB Mount
Solder Pin
Right Angle
Pin (Male), Socket (Female)
Gold
JFA
Wire-to-Board, Wire-to-Wire
28 AWG to 16 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 4 A
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 135
Subcategory: Headers & Wire Housings
Voltage Rating: 125 VAC, 125 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.