S13B-ZR(LF)(SN)

JST Commercial
306-S13B-ZRLFSN
S13B-ZR(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings ZR HEADER (SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,388 € 3,88 €
0,33 € 33,00 €
0,295 € 73,75 €
0,28 € 280,00 €
0,268 € 670,00 €
0,249 € 1.245,00 €
0,237 € 2.370,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
IDC
13 Position
1.5 mm (0.059 in)
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Tin
ZR
Wire-to-Board
30 AWG to 18 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 700 mA
Housing Colour: White
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC, 50 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.