S13B-XASK-1(LF)(SN)

JST Commercial
306-S13BXASK1LFSN
S13B-XASK-1(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings XA HEADER (SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,605 € 6,05 €
0,513 € 51,30 €
0,458 € 229,00 €
0,436 € 436,00 €
0,411 € 2.055,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
13 Position
2.5 mm (0.098 in)
1 Row
Through Hole
Crimp
Right Angle
Pin (Male)
Tin
3.2 mm (0.126 in)
XA
Wire-to-Board
28 AWG to 20 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 3 A
Housing Colour: Natural
Housing Material: Polyamide (PA66)
Insulation Resistance: 1 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99