S13B-PH-SM4-TB(LF)(SN)

JST Commercial
306-S13BPHSM4TBLFSN
S13B-PH-SM4-TB(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings PH HEADER (SMT SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
993
Expected 9/22/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,903 € 9,03 €
0,763 € 76,30 €
0,681 € 340,50 €
0,55 € 550,00 €
0,529 € 1.058,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
13 Position
2 mm (0.079 in)
1 Row
SMD/SMT
Crimp
Right Angle
Tin
PH
32 AWG to 24 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Copper
Current Rating: 2 A
Flammability Rating: UL94V-0
Housing Colour: Natural
Housing Gender: Male
Housing Material: Polyamide (PA)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.