S12P-XL-HDS(LF)(SN)

JST Commercial
306-S12PXLHDSLFSN
S12P-XL-HDS(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings XL HEADER (SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,40 € 2,40 €
2,18 € 21,80 €
1,54 € 46,20 €
1,53 € 183,60 €
1,47 € 1.499,40 €
1,42 € 3.578,40 €
1,38 € 6.913,80 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
12 Position
5 mm (0.197 in)
2 Row
Through Hole
Solder Pin
Right Angle
Socket (Female)
Tin
XL
Wire-to-Board, Wire-to-Wire
26 AWG to 16 AWG
- 25 C
+ 90 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 6 A
Housing Colour: White
Product Type: Headers & Wire Housings
Factory Pack Quantity: 30
Subcategory: Headers & Wire Housings
Voltage Rating: 150 VAC, 150 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99