S12B-PH-K-S(LF)(SN)

JST Commercial
306-S12BPHKSLFSN
S12B-PH-K-S(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings PH HEADER (SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 994

Stock:
994 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,294 € 2,94 €
0,223 € 55,75 €
0,212 € 212,00 €
0,189 € 945,00 €
0,186 € 1.860,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
12 Position
2 mm (0.079 in)
1 Row
Through Hole
Crimp
Right Angle
Tin
PH
32 AWG to 24 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 2 A
Flammability Rating: UL94V-0
Housing Colour: White
Housing Gender: Male
Housing Material: Polyamide (PA66)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99