S11B-XH-A(LF)(SN)

JST Commercial
306-S11BXHALFSN
S11B-XH-A(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings XH HEADER (SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,345 € 3,45 €
0,261 € 65,25 €
0,249 € 249,00 €
0,222 € 1.110,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
11 Position
2.5 mm (0.098 in)
1 Row
PCB Mount
Crimp
Right Angle
Pin (Male)
Tin
3.4 mm (0.134 in)
XH
Wire-to-Board
33 AWG to 22 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Copper
Current Rating: 3 A
Housing Colour: Natural
Housing Material: Polyamide (PA66)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.