S10P-SVF

JST Commercial
306-S10P-SVF
S10P-SVF

Mfr.:

Description:
Headers & Wire Housings SV HOUSING

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,355 € 3,55 €
0,324 € 8,10 €
0,292 € 29,20 €
0,267 € 53,40 €
0,224 € 224,00 €
0,21 € 546,00 €
0,19 € 1.900,00 €
0,181 € 3.620,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
Plug
10 Position
5 mm (0.197 in)
1 Row
Cable Mount / Free Hanging
Solder Pin
Straight
Socket (Female)
Tin
SV
Wire-to-Board
24 AWG to 20 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 5 A
Housing Colour: White
Housing Gender: Plug
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.