S10B-PH-K(LF)(SN)

JST Commercial
306-S10BPHKLFSN
S10B-PH-K(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings PH HEADER (SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 235

Stock:
235 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,376 € 3,76 €
0,33 € 8,25 €
0,292 € 29,20 €
0,195 € 48,75 €
0,191 € 955,00 €
0,181 € 1.810,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
10 Position
2 mm (0.079 in)
1 Row
PCB Mount
Solder Pin
Right Angle
Socket (Female)
Tin
PH
Wire-to-Board
32 AWG to 24 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 2 A
Housing Colour: White
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC, 100 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.