S08B-PUDSS-1(LF)(SN)

JST Commercial
306-S08BPUDSS1LFSN
S08B-PUDSS-1(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings PUD HEADER (SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9.900
Expected 9/29/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,31 € 3,10 €
0,264 € 26,40 €
0,236 € 59,00 €
0,23 € 230,00 €
0,206 € 515,00 €
0,202 € 1.010,00 €
0,187 € 1.851,30 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
8 Position
2 mm (0.079 in)
2 Row
Through Hole
Crimp
Right Angle
Pin (Male)
Tin
3.1 mm (0.122 in)
PUD
Wire-to-Board
28 AWG to 22 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 3 A
Housing Colour: Natural
Housing Material: Polyamide (PA66)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3300
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99