S04B-PAKK-2(LF)(SN)

JST Commercial
306-S04BPAKK2LFSN
S04B-PAKK-2(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings PA HEADER (SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,381 € 3,81 €
0,335 € 8,38 €
0,297 € 29,70 €
0,189 € 47,25 €
0,188 € 188,00 €
0,186 € 1.860,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
6 Position
2 mm (0.079 in)
1 Row
PCB Mount
Solder Pin
Right Angle
Socket (Female)
Tin
PA
Wire-to-Board, Wire-to-Wire
28 AWG to 22 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 3 A
Housing Colour: Natural
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99