S04B-JWPS-KES-ZR(LF)(SN)

JST Commercial
306-04BJWPSKESZRLFSN
S04B-JWPS-KES-ZR(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings JWPS HEADER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 3,26 €
2,97 € 29,70 €
2,81 € 70,25 €
1,81 € 181,00 €
1,80 € 450,00 €
1,77 € 4.531,20 €
1,74 € 8.908,80 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
2 Position
4 mm (0.157 in)
1 Row
PCB Mount
Solder Pin
Right Angle
Socket (Female)
Tin
ZR
Wire-to-Board
22 AWG to 18 AWG
- 55 C
+ 85 C
Brand: JST Commercial
Current Rating: 6 A
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 160
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC, 300 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.